Reference Only

V15W-WP200A06-W2

Basic / Snap Action Switches V Basics.

Manufacturer:

Mfr Part:
V15W-WP200A06-W2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV15W
TypeMicro Switch
Contact FormSPST-NO
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force200 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.72$1,972.00
$18.45$3,690.00
$17.81$8,905.00
Need more?