V15T16-EZ200A05-K Honeywell

V15T16-EZ200A05-K

Basic / Snap Action Switches V BASIC SW.

Manufacturer:

Mfr Part:
V15T16-EZ200A05-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV15
Contact FormSPDT
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force0.5 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.13$826.00
$3.92$1,960.00
$3.79$3,790.00
Need more?