Reference Only

V15S05-CP200A06

Basic / Snap Action Switches V Basics.

Manufacturer:

Mfr Part:
V15S05-CP200A06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV15
TypeStandard
Contact FormSPST
ActuatorPlunger
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC48 VDC
Operating Force1.96 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialSilver Cadmium Oxide
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.29$4,290.00
Need more?
Contact Us