
TSCSHNN150PGUCV
Board Mount Pressure Sensors SIP, Sing Rad Barbed Gage, Const Voltage.
Datasheet
TSCSHNN150PGUCV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 150 psi | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Single Radial Barbed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TSC / NSC | |
| Packaging | Bulk | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---