Reference Only

TSCDLNN001PGUCV

Board Mount Pressure Sensors DIP, Sing Ax Barblss Gage, Const Voltage.

Manufacturer:

Mfr Part:
TSCDLNN001PGUCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 1 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeSingle Axial Barbless
Package / CaseDIP-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
PackagingBlister Pack
Operating Supply Current600 uA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V
Supply Voltage - Min1.5 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.22$4,722.00
Need more?
Contact Us