Reference Only

TBPDANS001PGUCV

Board Mount Pressure Sensors DIP SnglAx Barbed Silicon Gel Opt 1psi.

Manufacturer:

Mfr Part:
TBPDANS001PGUCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 1 psi
Accuracy0.15 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeSingle Axial Barbed
Package / CaseDIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTBP
PackagingBlister Pack
Operating Supply Current600 uA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V
Supply Voltage - Min1.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.01$2,401.00
$23.89$5,972.50
$23.49$11,745.00
Need more?
Contact Us