Reference Only

TBFLPNS100PGUCV

Board Mount Pressure Sensors Compensated Unamp Gel 100 psi.

Manufacturer:

Mfr Part:
TBFLPNS100PGUCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure100 psi
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeNo Port
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesTBF
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.28$1,432.00
$55.49$2,774.50
$54.70$5,470.00
Need more?
Contact Us