Reference Only

TBFLPNS060PGUCV

Board Mount Pressure Sensors Compensated Unamp Gel 60 psi.

Manufacturer:

Mfr Part:
TBFLPNS060PGUCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure60 psi
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeNo Port
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesTBF
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.77$1,369.25
$53.06$2,653.00
$51.89$5,189.00
Need more?
Contact Us