Reference Only
TARS-LCASS
End of Life
IMUs - Inertial Measurement Units Inertial Measurement
Datasheet
TARS-LCASS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | IMUs - Inertial Measurement Units | |
| Sensor Type | 6-axis | |
| Interface Type | CAN | |
| Output Type | Digital | |
| Resolution | 0.058 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 100 mA | |
| Product Type | IMUs - Inertial Measurement Units | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9033000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?