Reference Only
TAM813-351
Thermostats FEMA
Datasheet
TAM813-351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Changeover | |
| Opening Temp | Adjustable | |
| Closing Temp | Adjustable | |
| Current Rating | 8 A | |
| Voltage Rating | 250 VAC | |
| Product | Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | TAM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032100090 |
| TARIC | 9032108090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?