Reference Only

TAM813-301

Thermostats FEMA

Manufacturer:

Mfr Part:
TAM813-301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionChangeover
Opening TempAdjustable
Closing TempAdjustable
Current Rating8 A
Voltage Rating250 VAC
ProductThermostats
PackagingBulk
Product TypeThermostats
SeriesTAM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032100090
TARIC9032108090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?