Reference Only

SZRMY41PAC110120V

Obsolete
Industrial Relays RELAYS

Manufacturer:

Mfr Part:
SZRMY41PAC110120V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductPower Relays
Contact TerminationQuick Connect Terminal
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating3 A
Coil TerminationQuick Connect Terminal
Coil Voltage110 VAC
Coil Resistance4.43 kOhms
Coil Current10.8 mA
Switching Voltage250 VAC, 125 VDC
Contact MaterialSilver (Ag)
Length28 mm
Width21.5 mm
Height36 mm
Power Consumption1.1 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?