Reference Only
SZRMY21PAC110120V
Industrial Relays RELAYS.
Datasheet
SZRMY21PAC110120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Voltage | 110 VAC | |
| Coil Resistance | 4.43 kOhms | |
| Coil Current | 10.8 mA | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Contact Material | Silver (Ag) | |
| Length | 28 mm | |
| Width | 21.5 mm | |
| Height | 36 mm | |
| Power Consumption | 1.1 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.75 | $6,350.00 | |
| $31.28 | $7,820.00 |
Need more?