Reference Only
SSCSHHN015PGAA5
Board Mount Pressure Sensors SIP, Dual Rad Barbed Gage, 5V.
Datasheet
SSCSHHN015PGAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 0 psi to 15 psi | |
| Accuracy | 2 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Radial Barbed | |
| Package / Case | SIP | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5 V | |
| Series | SSC | |
| Operating Supply Current | 2 mA | |
| Port Size | 4.78 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---