Reference Only
SSCSHHN001PDAA5
Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 5V
Datasheet
SSCSHHN001PDAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 1 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Radial Barbed | |
| Resolution | 12 bit | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Series | SSC | |
| Operating Supply Current | 2 mA | |
| Port Size | 4.78 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?