Reference Only

SSCSDRN010MD2A3

Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 3.3V.

Manufacturer:

Mfr Part:
SSCSDRN010MD2A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure10 mbar
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Interface TypeI2C, SPI
Operating Supply Voltage3 V
Port TypeDual Radial Barbed, Opposite Sides
Resolution14 bit
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSSC
PackagingBulk
Operating Supply Current1.6 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.33 V
Supply Voltage - Min3.27 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$44.81$4,481.00
Need more?