Reference Only

SSCMRRN100PGAB5

Board Mount Pressure Sensors SMT, Dual Rad Barbed Gage, 5V.

Manufacturer:

Mfr Part:
SSCMRRN100PGAB5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 100 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Port TypeDual Radial Barbed, Same Side
Package / CaseSMD
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSSC
PackagingBulk
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.68$3,868.00
Need more?