Reference Only

SSCMANN015PAAA5

Board Mount Pressure Sensors SMT,Single Ax Barbed Absolute, 5V.

Manufacturer:

Mfr Part:
SSCMANN015PAAA5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 15 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Resolution12 bit
Package / CaseSMT-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesSSC
PackagingBulk
Operating Supply Current2 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$38.16$3,816.00
$38.15$9,537.50
Need more?
Contact Us