Reference Only

SSCDANN015PA2A3

Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V.

Manufacturer:

Mfr Part:
SSCDANN015PA2A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 15 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage3 V
Port TypeSingle Axial Barbed
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesSSC
Moisture SensitiveYes
Operating Supply Current1.6 mA
Port Size4.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max4.75 V
Supply Voltage - Min3.3 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.42$3,942.00
Need more?