Reference Only

SS94B1

Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Hall-Effect Lin Pos Ceramic SIP

Manufacturer:

Mfr Part:
SS94B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeRatiometric
Operating Supply Current11 mA
Maximum Output Current2 mA
Operating Supply Voltage9 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseSIP-3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?