Reference Only
SS94A1M
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensors.
Datasheet
SS94A1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Ratiometric Linear | |
| Operating Supply Current | 30 mA | |
| Operating Point Min/Max | - 50 mT to 50 mT | |
| Operating Supply Voltage | 6.6 V to 12.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Package / Case | SIP-3 | |
| Supply Voltage - Max | 12.6 V | |
| Supply Voltage - Min | 6.6 V | |
| Packaging | Bulk | |
| Output Voltage | 4 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Sensitivity | 5 mV/g | |
| Subcategory | Sensors | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative