Reference Only

SS81CA

Obsolete
Board Mount Hall Effect / Magnetic Sensors 0.15V 20mA

Manufacturer:

Mfr Part:
SS81CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeSolid State
Operating Supply Current8.7 mA
Maximum Output Current20 mA
Operating Point Min/Max90 G to 190 G
Release Point Min/Max (Brp)- 90 G to - 190 G
Operating Supply Voltage34 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 160 C
Mounting StyleThrough Hole
Package / CaseSIP-3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?