Reference Only

SS549GT

Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG.

Manufacturer:

Mfr Part:
SS549GT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current8.7 mA
Maximum Output Current20 mA
Operating Supply Voltage30 V
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us