Reference Only
SS49E-F
Obsolete
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 2.7Vdc Ratiometric, PCB
Datasheet
SS49E-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear Hall Sensor | |
| Operating Supply Current | 10 mA | |
| Maximum Output Current | 1.5 mA | |
| Operating Point Min/Max | - 100 mT to + 100 mT | |
| Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?