Reference Only

SS495A2-SP

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT.

Manufacturer:

Mfr Part:
SS495A2-SP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeRatiometric
Operating Supply Current8.7 mA
Maximum Output Current10 mA
Operating Point Min/Max- 670 G to 670 G
Operating Supply Voltage9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTO-92-Flat-3
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.31$9,310.00
Need more?