Reference Only

SS494B-T3

Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG.

Manufacturer:

Mfr Part:
SS494B-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeRatiometric
Operating Supply Current8.7 mA
Operating Supply Voltage10 V
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us