Reference Only

SS49

End of Life
Board Mount Motion & Position Sensors Analog Position Linear pos.

Manufacturer:

Mfr Part:
SS49

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Motion & Position Sensors
Operating Supply Current5 mA
Supply Voltage - Min4 V
Supply Voltage - Max10 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Package / CaseTO-92-Flat-3
Mounting StyleThrough Hole
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?