Reference Only

SS443A-SP

Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG.

Manufacturer:

Mfr Part:
SS443A-SP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current10 mA
Maximum Output Current20 mA
Operating Point Min/Max110 G to 180 G
Release Point Min/Max (Brp)75 G to 155 G
Operating Supply Voltage12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTO-92-Flat-3
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.64$43,200.00
Need more?