Reference Only

SS421L

Obsolete
Board Mount Hall Effect / Magnetic Sensors 4.5Vdc to 16Vdc Magnet Position Sens

Manufacturer:

Mfr Part:
SS421L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeHall Effect Under Speed Detector
Operating Supply Current15 mA
Maximum Output Current20 mA
Operating Supply Voltage15 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleThrough Hole
Package / CaseSIP-4
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max16 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?