Reference Only

SS40F

Board Mount Hall Effect / Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc.

Manufacturer:

Mfr Part:
SS40F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeHall Effect Sensor
Operating Supply Current10 mA
Maximum Output Current20 mA
Operating Point Min/Max45 G to 10 G
Release Point Min/Max (Brp)- 110 G to - 45 G
Operating Supply Voltage12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.64$4,640.00
Need more?