Reference Only

SS361CT

Board Mount Hall Effect / Magnetic Sensors SOT-23 SMT Bi-polar Hall Effect.

Manufacturer:

Mfr Part:
SS361CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeBipolar
Operating Supply Current4 mA
Maximum Output Current20 mA
Operating Point Min/Max5 G to 95 G
Release Point Min/Max (Brp)- 95 G to - 5 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Supply Voltage - Max24 V
Supply Voltage - Min4 V
PackagingReel
Output Voltage28 V
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us
Available Regional Inventory
30,000 available now at ttieurope.com