Reference Only

SS21PE

Board Mount Hall Effect / Magnetic Sensors 2.5mA 0.25V.

Manufacturer:

Mfr Part:
SS21PE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeSolid State
Operating Supply Current20 mA
Maximum Output Current20 mA
Operating Supply Voltage5 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Output Voltage250 mV
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?