Reference Only

SS161A

Obsolete
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensors

Manufacturer:

Mfr Part:
SS161A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeLatching
Operating Supply Current10 mA
Maximum Output Current20 mA
Operating Point Min/Max85 G
Release Point Min/Max (Brp)85 G
Operating Supply Voltage30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?