Reference Only

SR4P3-B10

Hall Effect / Magnetic Sensors - Industrial Magneto Digital Pos Sensor.

Manufacturer:

Mfr Part:
SR4P3-B10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Package / CaseCylindrical
Mounting StyleWire
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$55.27$5,527.00
Need more?
Contact Us