Reference Only

SR3F-A1

Hall Effect / Magnetic Sensors - Industrial 14 mm housing 152.4 mm 6" wires.

Manufacturer:

Mfr Part:
SR3F-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operating Supply Voltage24 V
Mounting StyleBracket Mount
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.42$1,342.00
$13.10$3,406.00
$12.85$6,425.00
Need more?