Reference Only

SR17C-J7

Obsolete
Board Mount Hall Effect / Magnetic Sensors .4 Vdc, Sink Output AMP 3-Pin Connector

Manufacturer:

Mfr Part:
SR17C-J7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeHall Effect
Operating Supply Current9 mA
Maximum Output Current20 mA
Operating Supply Voltage3.8 V to 30 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleScrew
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V
Termination StyleWire Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?