
SPX1189-003
Obsolete
Photoelectric Sensors 0.5 to 3.0 mW/cm2 IR COMPONENT 10 deg
Datasheet
SPX1189-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Light Source | Infrared Laser | |
| Output Configuration | NPN | |
| Connection Method | Cable with Connector | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 12 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Length | 12.7 mm | |
| Operating Supply Voltage | 5 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?