Reference Only

SPTMA1000PA5B

Pressure Sensors - Industrial 0 to 1000 psi,10 Vdc 10 G at 20Hzto2000Hz.

Manufacturer:

Mfr Part:
SPTMA1000PA5B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 1000 psi
Pressure TypeAbsolute
Port Size1/4 in - 18 NPT
Mounting StyleStud Mount
Operating Supply Voltage24 V
Height22.2 mm
Length86 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesSPT
SubcategorySensors
Width25.64 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?