Reference Only

SLW03N4500F6A

Obsolete
Linear Displacement Sensors Industrial Potentiometers

Manufacturer:

Mfr Part:
SLW03N4500F6A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLinear Displacement Sensors
Travel76.2 mm
Operating Force2.27 kg
Linearity+/- 1 %
Voltage Rating40 VDC
Electrical Travel76.2 mm
Mechanical Travel80 mm
Product TypeLinear Displacement Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?