Reference Only
SLF01N1500F6A
Obsolete
Motion & Position Sensors - Industrial Thick Film, 40 Vdc 1/4in-28 NF-2Athread
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 40 V | |
| Linearity | +/- 1 % | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 80 C | |
| Resistance Range | 1.5 kOhms | |
| Tolerance | 20 % | |
| Measures | Linear Position | |
| Electrical Travel | 25.4 mm | |
| Mechanical Travel | 30.5 mm | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | F56101101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?