Reference Only

SEP8736-001

Obsolete
Infrared Emitters 0.02 to 2.6 mW/cm2 IR COMPONENT 50 deg

Manufacturer:

Mfr Part:
SEP8736-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Wavelength880 nm
Beam Angle10 deg
If - Forward Current20 mA
Vf - Forward Voltage1.7 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSide Looker
Fall Time0.7 us
Illumination ColorInfrared
LED MaterialAIGaAs
Product TypeIR Emitters (IR LEDs)
Rise Time0.7 us
SubcategoryInfrared Data Communications
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?