Reference Only

SE5455-004

Obsolete
Infrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg

Manufacturer:

Mfr Part:
SE5455-004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength935 nm
Beam Angle20 deg
If - Forward Current100 mA
Vf - Forward Voltage1.7 V
Power Rating150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTO-46
Fall Time0.7 us
Height6.27 mm
Illumination ColorInfrared
LED MaterialGaAs
Length5.56 mm
Lens Dimensions4.06 mm x 4.06 mm x 1.19 mm
Lens ShapeDome
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time0.7 us
SubcategoryInfrared Data Communications
Width5.56 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?