Reference Only
SE3455-001
Obsolete
Infrared Emitters 8mA COAX, LEAD CASE IR COMPONENT 24 deg
Datasheet
SE3455-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 935 nm | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Power Rating | 150 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | TO-46 | |
| Height | 3.89 mm | |
| Illumination Color | Infrared | |
| LED Material | GaAs | |
| Length | 5.56 mm | |
| Lens Shape | Circular | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 90 deg | |
| Width | 5.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?