Reference Only

SE2470-001

Obsolete
Infrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall

Manufacturer:

Mfr Part:
SE2470-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength880 nm
If - Forward Current50 mA
Power Rating125 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMetal Pill
Height3.53 mm
Illumination ColorInfrared
Length1.57 mm
Lens ShapeCircular
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle18 deg
Width1.57 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?