Reference Only

SE1470-002

Obsolete
Infrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall

Manufacturer:

Mfr Part:
SE1470-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength880 nm
If - Forward Current50 mA
Vf - Forward Voltage1.8 V
Power Rating75 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMetal Can
Height3.1 mm
Illumination ColorInfrared
LED MaterialGaAlAs
Length2.41 mm
Lens Dimensions1.57 mm x 1.57 mm x 0.84 mm
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle24 deg
Width2.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?