Reference Only

SE1450-001L

Obsolete
Infrared Emitters GaAs Infrared Emitting Diode

Manufacturer:

Mfr Part:
SE1450-001L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength935 nm
Beam Angle24 deg
If - Forward Current50 mA
Vf - Forward Voltage1.6 V
Power Rating75 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMetal Can
Fall Time75 us
Height3.1 mm
Illumination ColorInfrared
LED MaterialGaAs
Length2.41 mm
Lens Dimensions1.57 mm x 1.57 mm x 0.84 mm
Lens ShapeDome
Peak Solder Temperature+ 260 C
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time75 us
SubcategoryInfrared Data Communications
Viewing Angle24 deg
Width2.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?