Reference Only

SDX30A4

Board Mount Pressure Sensors 0 to 30Psi Absolute 6-Pin DIP A4.

Manufacturer:

Mfr Part:
SDX30A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 30 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage20 V
Port TypeSingle Radial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Port Size2.28 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$284.01$7,100.25
Need more?
Contact Us