Reference Only
SDP8105-001
Obsolete
Phototransistors 10kOhm PULL UP TO-46 IR COMPONENT 12 deg
Datasheet
SDP8105-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Phototransistors | |
| Product | Photodarlingtons | |
| Package / Case | T-1-2 | |
| Mounting Style | Through Hole | |
| Collector- Emitter Voltage VCEO Max | 15 V | |
| Collector-Emitter Breakdown Voltage | 15 V | |
| Collector-Emitter Saturation Voltage | 1.1 V | |
| Dark Current | 250 nA | |
| Rise Time | 75 us | |
| Fall Time | 75 us | |
| Pd - Power Dissipation | 70 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Half Intensity Angle Degrees | 20 deg | |
| Light Current | 500 uA | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Photodetector Transistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?