Reference Only
SD5600-001
Obsolete
Photo IC Sensors Optoschmitt Detector TO-46 Metal Can Pkg
Datasheet
SD5600-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Photo IC Sensors | |
| Product | Photo IC Sensors | |
| Number of Channels | 1 Channel | |
| Output Type | 10 KOhms Pull-up, Buffer | |
| Operating Supply Voltage | 16 V | |
| Operating Supply Current | 15 mA | |
| Rise Time | 60 ns | |
| Fall Time | 15 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | TO-46 | |
| Mounting Style | Through Hole | |
| Series | SD5600 | |
| Low Level Output Voltage | 400 mV | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?