Reference Only

SD5443-002

Obsolete
Phototransistors Silicon PhotoTrans TO-46 Mtl/Gls LnsdPk

Manufacturer:

Mfr Part:
SD5443-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-46
Mounting StyleThrough Hole
Peak Wavelength880 nm
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage400 mV
Dark Current100 nA
Rise Time15 us
Fall Time15 us
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Light Current4 mA
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypePhotodetector Transistor
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?